
This multilayer ceramic capacitor has a capacitance of 1uF with a tolerance of 10% and a voltage rating of 50V. It is available in a molded package with a radial termination and is suitable for use in applications where a high level of reliability is required. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Kemet C066T105K5X5CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C066T105K5X5CR technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.29inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C066 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C066T105K5X5CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.