
Kemet's C0805C101J2GACAUTO is a 100pF ceramic capacitor with 5% tolerance, rated for 200V DC and operating between -55°C and 125°C. It features a C0G dielectric material and is packaged in a 0805 case code, available on cut tape. The component is lead-free and RoHS compliant, but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Kemet C0805C101J2GACAUTO technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
