This is a 100pF ceramic capacitor with a 200V voltage rating and 5% tolerance. It has a C0G dielectric material and is packaged in an 0805 SMD case. The operating temperature range is -55°C to 125°C. This component is lead-free and has a surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805C101J2GALTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C101J2GALTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMD Comm C0G SnPb |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805C101J2GALTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.