Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 200V DC rating. Features C0G dielectric for stable performance across temperature, a 20% tolerance, and an 0805 surface mount package. Operating temperature range from -55°C to 125°C with a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Kemet C0805C101M2GACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.2mm |
| RoHS | Compliant |