
Surface mount ceramic chip capacitor with 10nF capacitance and 50V voltage rating. Features X7R dielectric for stable performance across a -55°C to +125°C operating temperature range, with a ±10% tolerance. Housed in an 0805 (2012 metric) case code, this general-purpose component offers a flat construction and is supplied on a 7" reel.
Kemet C0805C103K5RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMD Comm X7R |
| Thickness | 889um |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C103K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
