
General purpose surface mount ceramic capacitor with 10nF capacitance and 250V DC rated voltage. Features X7R dielectric material, ±10% tolerance, and a 0805 (2012 metric) case code. Operates across a temperature range of -55°C to +125°C. RoHS compliant with tin, matte contact plating and a 7" reel packaging.
Kemet C0805C103KARACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C103KARACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.