
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 100V DC rating. Features X7R dielectric, 5% tolerance, and an 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C with tin matte contact plating. Supplied in tape and reel packaging.
Kemet C0805C104J1RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C104J1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.