This 100nF ceramic capacitor features a 50V voltage rating and 5% tolerance. It is constructed with X7R dielectric material and has a maximum operating temperature of 125°C. The component is packaged in the 0805 surface mount package and is compliant with RoHS regulations. It is rated for use in automotive applications according to AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805C104J5RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C104J5RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.