General purpose ceramic chip capacitor with 1µF capacitance and 25V DC rated voltage. Features X5R dielectric, ±10% capacitance tolerance, and an operating temperature range of -55ºC to +85ºC. This 0805 (2012 mm) package component has two terminals and a height of 0.6mm, with dimensions of 1.25mm width and 2mm length. Supplied on a 7" reel.
Sign in to ask questions about the Kemet C0805C105K3PAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C105K3PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C105K3PAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.