General purpose ceramic chip capacitor, 1µF capacitance, 16V DC rated voltage, and ±10% tolerance. Features X7R dielectric with an operating temperature range of -55ºC to +125ºC. This 0805 (2012 mm) package component has 2 terminals and a height of 0.9mm.
Kemet C0805C105K4RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | C0805C105K4RACTU |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | C0805C105K4RAC7800 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.