
Surface mount ceramic chip capacitor, 1µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric material in an 0805 (2012 metric) case code, operating from -55°C to +125°C. This general-purpose component is constructed with ceramic material, offering a flat profile with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Packaged on a 7" reel, it is RoHS compliant.
Sign in to ask questions about the Kemet C0805C105K5RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C105K5RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105K5RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.