
Kemet's C0805C105K9RAC7800 is a ceramic capacitor with a capacitance of 1uF and a tolerance of 10%. It has a voltage rating of 6.3V and is constructed with a flat, X7R dielectric material. The capacitor is packaged in a 0805 case, suitable for surface mount applications, and is available in cut tape packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet C0805C105K9RAC7800 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.