General purpose X7R ceramic chip capacitor, 1µF capacitance, 25V DC rated voltage, and ±20% tolerance. Features a 0805 (2012 metric) surface mount case code with dimensions of 2mm length, 1.25mm depth, and 1.1mm height. Operating temperature range from -55°C to +125°C. Packaged on a 7" reel in tape and reel format.
Kemet C0805C105M3RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C105M3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.