
The Kemet C0805C105Z5VACTU is a ceramic capacitor with a capacitance of 1uF and a voltage rating of 50V. It operates over a temperature range of -30°C to 85°C and has a tolerance of -20%. The capacitor is packaged in a 0805 case and is lead-free and RoHS compliant.
Kemet C0805C105Z5VACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | -20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.