
This 10uF ceramic capacitor features a 6.3V voltage rating and 20% tolerance. It is constructed with ceramic dielectric material and is lead-free. The capacitor is available in a 0805 SMD package and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 85°C.
Kemet C0805C106M9PAC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.