This 0.015uF ceramic chip capacitor has a voltage rating of 50VDC and a tolerance of 10%. It features a X7R dielectric and is constructed with a flat construction. The capacitor is available in an 0805 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet C0805C153K5RACAUTO7867 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805C153K5RACAUTO7867 to view detailed technical specifications.
No datasheet is available for this part.