Cap Ceramic 1.5uF 6.3V X7R 10% SMD 0805 125°C Plastic T/R
Kemet C0805C155K9RAC7800 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.