The C0805C189C2GAC7800 is a ceramic capacitor from Kemet with a capacitance of 1.8pF and a DC rated voltage of 200V. It has a package size of 0805 and a construction type of flat. The capacitor is lead free and suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| DC Rated Voltage | 200V |
| RoHS | Compliant |