The C0805C220J5GACAUTO ceramic capacitor is a surface mount component with a capacitance of 22pF and a voltage rating of 50V. It has a tolerance of 5% and is rated for operation between -55°C and 125°C. This component is compliant with AEC-Q200 and RoHS regulations, and is packaged in cut tape form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805C220J5GACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C220J5GACAUTO technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto C0G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C220J5GACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
