
The Kemet C0805C222K5GAC7800 is a ceramic capacitor with a capacitance of 2.2nF and a DC rated voltage of 50V. It has a tolerance of 10% and is lead free. The capacitor is packaged in a 0805 case and has a length of 2mm and a depth of 1.25mm. It operates over a temperature range of -55°C to 125°C and is available on tape and reel.
Kemet C0805C222K5GAC7800 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.