General purpose X7R ceramic chip capacitor, 2.2nF capacitance, 50V DC rated voltage, and ±10% tolerance. Features a 0805 (2012 metric) surface mount case code with a maximum operating temperature of 125°C and a minimum of -55°C. This component is RoHS compliant and AEC-Q200 rated.
Kemet C0805C222K5RACAUTO technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C222K5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.