
Surface mount ceramic chip capacitor featuring 2.2nF capacitance and a 50V DC rating. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, operating across a -55°C to +125°C temperature range. The 0805 (2012 metric) case code offers a 2mm length, 1.2mm width, and 0.78mm height. Designed for PCB mounting, it is lead-free and RoHS compliant.
Kemet C0805C222K5RACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C222K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
