Kemet's C0805C223M5GACTU is a 22nF ceramic capacitor with a C0G dielectric, rated for 50V DC and 125°C maximum operating temperature. It is available in a 0805 package, suitable for surface mount technology (SMT). The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |