
Multilayer Ceramic Capacitor (MLCC) with 0.22µF capacitance and 16V DC rating. Features X7R dielectric material, 10% tolerance, and a 5% dissipation factor. Surface mountable in an 0805 (2012 metric) case code, operating from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is ideal for demanding electronic applications.
Kemet C0805C224K4RAC7210 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C224K4RAC7210 to view detailed technical specifications.
No datasheet is available for this part.
