0.22µF, 50V ceramic capacitor with ±10% capacitance tolerance. Features X7R dielectric, operating temperature range of -55ºC to +125ºC, and a 2-terminal configuration. This general-purpose chip capacitor is housed in an 0805 (2012 mm) package with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Supplied on a 7" reel.
Sign in to ask questions about the Kemet C0805C224K5RAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C224K5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C224K5RAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.