Kemet's C0805C270G5GACAUTO7210 is a 27pF ceramic chip capacitor with a 50VDC rating and 2% tolerance. It features a C0G dielectric and a 0805 package style, suitable for surface mount applications. The capacitor operates between -55°C and 125°C and has a height of 0.78mm. It is constructed with a flat construction and has a pad termination style.
Kemet C0805C270G5GACAUTO7210 technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.