
The Kemet C0805C330J2GAC7025 is a 33pF ceramic capacitor with a C0G dielectric and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 SMD/SMT package and is available on tape and reel. It is rated for a DC voltage of 200V and has a length of 2mm and a width of 1.2mm.
Kemet C0805C330J2GAC7025 technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805C330J2GAC7025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.