This 33pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 5%. It features extremely low ESR and ESL, high ripple current, and high thermal stability. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and has a maximum operating temperature of 125°C.
Kemet C0805C330J5GAC3124 technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability |
| Height | 0.78mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805C330J5GAC3124 to view detailed technical specifications.
No datasheet is available for this part.