The Kemet C0805C331J2GAC31247665 is a 330pF ceramic chip capacitor with a 5% tolerance and C0G dielectric. It features a standard technology and is constructed with a flat, ceramic chip case style. This component is suitable for microwave applications and is rated for operation between -55°C and 125°C. It is mounted using a pad termination style and is available in an 0805 package type.
Kemet C0805C331J2GAC31247665 technical specifications.
| Capacitance | 330pF |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805C331J2GAC31247665 to view detailed technical specifications.
No datasheet is available for this part.