This ceramic capacitor has a capacitance of 0.33uF and a DC rated voltage of 100V. It is a multilayer ceramic (MLCC) capacitor with a package type of 0805. The capacitor is rated for operation between -55°C and 125°C. It has a height of 0.78mm and dimensions of 1.25mm width and 2mm length.
Sign in to ask questions about the Kemet C0805C331K1RAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C331K1RAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C331K1RAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.