Cap Ceramic 0.33uF 10V X7R 10% SMD 0805 125°C Plastic T/R
Kemet C0805C334K8RAC7800 technical specifications.
| Capacitance | 330nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.