The C0805C334M5RAC7800 is a ceramic capacitor from Kemet with a capacitance of 330nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available on tape and reel. It features a dielectric of X7R and a depth of 1.25mm, with a length of 2mm.
Kemet C0805C334M5RAC7800 technical specifications.
| Capacitance | 330nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.