
The 39pF ceramic capacitor is a surface-mount device with a 50V voltage rating and 1% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is lead-free. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Kemet C0805C390F5GAC7800 technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Series | SMD Comm C0G |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C390F5GAC7800 to view detailed technical specifications.
No datasheet is available for this part.
