The C0805C390F5GACTM ceramic capacitor from Kemet features a capacitance of 39pF, a dielectric material of ceramic, and a dissipation factor of 0.1%. It has a voltage rating of 50V and a tolerance of 1%. The capacitor is available in a 0805 package type and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Kemet C0805C390F5GACTM technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C390F5GACTM to view detailed technical specifications.
No datasheet is available for this part.