Cap Ceramic 3.9pF 630V C0G -20% to 80% Pad SMD 0805 125°C Extreme Low ESR T/R
Kemet C0805C399ZBGAC7210 technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 80% |
| RoHS | Compliant |
No datasheet is available for this part.