The C0805C432J4HACAUTO ceramic capacitor from Kemet features a capacitance of 0.0043uF and a DC rated voltage of 16V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.25mm in width, 2mm in length, and 0.78mm in height, and is packaged in an 0805 MLCC package type.
Kemet C0805C432J4HACAUTO technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C432J4HACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.