Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 1% tolerance. Features a 100V DC rating and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface mount component is housed in an 0805 (2012 metric) case code, offering extreme low ESR and lead-free, RoHS-compliant construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kemet C0805C470F1GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C470F1GACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C470F1GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.