
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 630V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. 0805 case size (2012 metric) with 1% tolerance and 0.1% dissipation factor. Surface mountable with lead-free termination, supplied in tape and reel packaging.
Sign in to ask questions about the Kemet C0805C470FBGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C470FBGACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 1% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C470FBGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.