
This 4.7nF multilayer ceramic capacitor has a voltage rating of 25V and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is packaged in a 0805 case size. The capacitor is RoHS compliant and available in quantities of 4000 per reel. It is designed for surface mount technology (SMT) applications.
Sign in to ask questions about the Kemet C0805C472M3GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0805C472M3GACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C472M3GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
