
The Kemet C0805C473K8RAC7800 is a 47nF ceramic capacitor with a 10% tolerance, packaged in an 0805 case and designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor features a dielectric material of ceramic and a dielectric constant of X7R. It measures 2mm in length and 0.78mm in height, with a depth of 1.25mm. The capacitor is not radiation hardened and has a DC rated voltage of 10V.
Kemet C0805C473K8RAC7800 technical specifications.
| Capacitance | 47nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.