The C0805C473KARACTU ceramic capacitor from Kemet has a capacitance of 0.047uF and a DC rated voltage of 250V. It is available in an 0805 package type and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width of 1.25mm and a length of 2mm. It can operate within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet C0805C473KARACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |