Kemet's C0805C475M3RACTU is a ceramic capacitor with a capacitance of 4.7uF, rated for 25V DC and operating over a temperature range of -55 to 125 degrees Celsius. It has a 2-terminal design and measures 1.25mm in width and 2mm in length, packaged in the 0805 package type.
Kemet C0805C475M3RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.