Cap Ceramic 4.7pF 10V C0G 0.25pF SMD 0805 125°C Paper T/R
Kemet C0805C479C8GAC7800 technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.