The Kemet C0805C479K5GAC7800 is a ceramic capacitor with a capacitance of 4.7pF and a DC rated voltage of 50V. It has a tolerance of 10% and is packaged in a 0805 case. The capacitor operates over a temperature range of -55°C to 125°C and is lead free. It is available in tape and reel packaging.
Kemet C0805C479K5GAC7800 technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.