This ceramic capacitor has a capacitance of 4.7pF and is rated for a maximum operating temperature of 125°C. It has a tolerance of 20% and is constructed with a C0G dielectric material. The capacitor is packaged in an 0805 case and is designed for surface mount applications.
Kemet C0805C479M5GAC7800 technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.