
The Kemet C0805C629J5GACTU is a 6.2pF ceramic capacitor with a 50V voltage rating, suitable for surface mount applications. It features a C0G dielectric material and a 5% tolerance. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0805 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet C0805C629J5GACTU technical specifications.
| Capacitance | 6.2pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |