
Cap Ceramic 680pF 250V C0G 2% Pad SMD 0805 125°C Extreme Low ESR T/R
Kemet C0805C681GAGACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.78 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C681GAGACTU to view detailed technical specifications.
No datasheet is available for this part.