Cap Ceramic 820pF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Automotive T/R
Kemet C0805C821J5GACAUTO technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C821J5GACAUTO to view detailed technical specifications.
No datasheet is available for this part.