
Kemet's C0805C821J5GALTU is a ceramic capacitor with a capacitance of 820pF, a voltage rating of 50V, and a tolerance of 5%. It is a multilayer ceramic capacitor with a package type of 0805 and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and compliant with certain RoHS regulations.
Kemet C0805C821J5GALTU technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMD Comm C0G SnPb |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805C821J5GALTU to view detailed technical specifications.
No datasheet is available for this part.