The Kemet C0805F104M5RACAUTO is a 100nF ceramic capacitor with a 50V voltage rating and 20% tolerance. It features a surface mount package with a 0805 case code and is rated for operation between -55°C and 125°C. This capacitor is compliant with AEC-Q200 and RoHS regulations, and is available in tape and reel packaging with 2500 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0805F104M5RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R FO |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805F104M5RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.